- RS Stock No.:
- 821-1523
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-1523
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro SMT Tweezers
Precision highly accurate tweezers manufactured from corrosion resistant medical grade stainless steel. It gives excellent consistency and makes them ideal for use in SMD & SMT applications.
Stainless Steel construction for strength and durability
Anti-magnetic (SA)
Corrosion resistant
Brushed finish
Anti-magnetic (SA)
Corrosion resistant
Brushed finish
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 mm |
Point Type | Cross |