Xcelite by Weller 115 mm, Anti-Magnetic Stainless Steel, Bent, Anti-Acid Tweezers

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Antimagnetic tweezers

Antimagnetic tweezers
For SMT work with different designs (115 mm)

Type Grip angle Application
SMD/20/SA 30° Chip components
SMD/21/SA 20° SOT components
SMD/22/SA 90° Chip components
SMD/23/SA 90° MELFs from 1.3 mm
SMD/24//SA 75° Mini MELFs from 0.8 mm
SMD/25/SA 20° Mini MELFs from 1.3 mm
SMD/26/SA 75° Flatpacks up to 20 mm in length, self-retaining
Specifications
Attribute Value
Material Stainless Steel
Overall Length 115 mm
Point Type Bent
Anti-Magnetic Yes
Anti-Acid Yes
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 46.54
(exc. GST)
$ 51.19
(inc. GST)
units
Per unit
1 +
$46.54
Related Products
A series of ESD Epoxy Coated Tweezers by ...
Description:
A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications. • Non-magnetisable• Corrosion resistance to most chemicals, salts and acids• Generally used where corrosion resistance and toughness are primary requirements.
Ideal-tek precision cutting tweezers manufactured from corrosion resistant ...
Description:
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel and ESD epoxy coated. Offers excellent consistency and makes them an excellent choice for use with SMD and SMT components for cutting. • Perfect ESD Epoxy coated cutting tweezers ...
RS Pro SMD Tweezers allow for smooth handling ...
Description:
RS Pro SMD Tweezers allow for smooth handling and positioning of all Surface Mount Device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair. • Smooth handling and positioning of all ...
RS Pro Reverse Action Tweezers specially designed for ...
Description:
RS Pro Reverse Action Tweezers specially designed for a firm hold and heavy-duty use with desoldering applications. Strong tweezers with featuring blunt serrated tips for comfortable and precision handling of electronic components. RS Pro reverse action tweezers are anti-magnetic, anti-acid ...