- RS Stock No.:
- 179-5627
- Mfr. Part No.:
- 92 24 01
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5627
- Mfr. Part No.:
- 92 24 01
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Tweezer
The Knipex tweezer has an overall length of 120mm. It is made of anti-magnetic nickel-plated steel. This precision tweezer has pointed shape with extra narrow tips.
Features and Benefits
• Mirror finished polished
• Net weight is 15g
• Particularly slim tips
• Smooth gripping surfaces
• Straight pattern
• Net weight is 15g
• Particularly slim tips
• Smooth gripping surfaces
• Straight pattern
Applications
• For ultra fine mounting work
Specifications
Attribute | Value |
---|---|
Model Number | 92 24 01 |
Material | Steel |
Overall Length | 120 mm |