Knipex 120 mm, Anti-Magnetic Stainless Steel, Rounded, Anti-Acid Tweezers

  • RS Stock No. 179-5624
  • Mfr. Part No. 92 52 23
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Stainless,Anti-Magnetic,Acid-Proof,Round Tips Approx. 2 Mm Wide,Smooth Gripping Surfaces

Round Tips, Approx. 2 Mm Wide
Smooth Gripping Surfaces
Stainless, Anti-Magnetic and Acid-Proof
Chrome Nickel Steel, Stainless, Anti-Magnetic, Acid-Proof

Specifications
Attribute Value
Model Number 92 52 23
Material Stainless Steel
Overall Length 120 mm
Point Type Rounded
Anti-Magnetic Yes
Anti-Acid Yes
Discontinued product
Related Products
RS Pro Component Positioning Tweezers specially designed for ...
Description:
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth finish. • Easy to clean and maintain• Serrated Handles• Various lengths available.
Precision highly accurate tweezers manufactured from Titanium for ...
Description:
Precision highly accurate tweezers manufactured from Titanium for excellent consistency and lightweight Anti-corrosion properties. Ideal for use when handling abrasive materials due to the Titanium construction which will not shed particles like Steel. Titanium construction for excellent durability, strength and ...
Professional range of swiss made carbon steel precision ...
Description:
Professional range of swiss made carbon steel precision tweezers. Angled head ideal for cutting 0.010" or smaller soft wire. Carbon Steel.Angles Tip.Ergonomic HandleESD Safe.
Precision wafer tweezers manufactured from high grade steel ...
Description:
Precision wafer tweezers manufactured from high grade steel for the positioning of flat and fine components such as breakable wafer, PCB’s and LCD’s. Very smooth non-reflective surfaceStainless and Anti-magnetic (SA)Knurled grip for precision placementMarked with part number on handle for ...