Knipex 135 mm, Anti-Magnetic Stainless Steel, Straight, ESD Tweezers

  • RS Stock No. 179-5616
  • Mfr. Part No. 92 28 72 ESD
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Knipex Straight Tweezer

The Knipex tweezer has an overall length of 135mm. It is made of anti-magnetic stainless steel and has an electrically dissipative non-reflective black coating with a surface resistance of 105Ω.

Features and Benefits

• American shape
• Gripping surfaces matt finished for optimum grip
• Long tips
• Net weight is 20g
• Resistant to acid
• Smooth gripping surfaces
• Straight pattern
• Straight, needle shape tips

Applications

• Fine precision work for electronics
• Microelectronics assembly applications

Specifications
Attribute Value
Model Number 92 28 72 ESD
Material Stainless Steel
Overall Length 135 mm
Point Type Straight
Anti-Magnetic Yes
ESD Safe Yes
Discontinued product
Related Products
Precision tweezers with soft, round, plastic gripsErgonomic shape, ...
Description:
Precision tweezers with soft, round, plastic gripsErgonomic shape, for maximum comfort and optimal control when workingEGB-safe grips additionally protect against excessive heat.
Ideal-tek precision cutting tweezers manufactured from corrosion resistant ...
Description:
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel and ESD epoxy coated. Offers excellent consistency and makes them an excellent choice for use with SMD and SMT components for cutting. • Perfect ESD Epoxy coated cutting tweezers ...
High precision 130 mm tweezers with anti-magnetic and ...
Description:
High precision 130 mm tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable plastic tips. • Tweezers and cutting tools for the electronic industry • Watch-makers and jewellers • Laboratory and medical applications in mild aggressive chemical ...
RS Pro ESD Epoxy Coated Tweezers. A series ...
Description:
RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications. • Non-magnetisable • Corrosion resistance to most chemicals, salts and acids • Generally used where corrosion resistance and toughness are primary ...