Knipex 120 mm, Anti-Magnetic Stainless Steel, ESD Tweezers

  • RS Stock No. 179-5615
  • Mfr. Part No. 92 08 78 ESD
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Stainless,Anti-Magnetic,Acid-Proof,With Electrically Dissipative Coating With a Surface Resistance of 10^5 Ohm for Smd-Technology*,Angled Tips Smooth Gripping Surfaces

Chrome Nickel Steel: Stainless, Anti-Magnetic (18/10), Very Popular Electronics Quality
Esd Coating: Non-Reflective Black, With A Surface Resistance of Approx. 10⁵ Ohm
Tips Non-Reflective Brushed
Gripping Surfaces Mattfinished For Optimum Grip
Chrome-Nickel-Steel, Stainless, Non-Magnetic
Model:
For Smd-Technology*
Bent Tips
Smooth Gripping Surfaces

Specifications
Attribute Value
Model Number 92 08 78 ESD
Material Stainless Steel
Overall Length 120 mm
Anti-Magnetic Yes
ESD Safe Yes
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 34.23
(exc. GST)
$ 37.65
(inc. GST)
units
Per unit
1 +
$34.23
Related Products
Precision tweezers with soft, round, plastic gripsErgonomic shape, ...
Description:
Precision tweezers with soft, round, plastic gripsErgonomic shape, for maximum comfort and optimal control when workingEGB-safe grips additionally protect against excessive heat.
A series of ESD Epoxy Coated Tweezers by ...
Description:
A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications. • Non-magnetisable• Corrosion resistance to most chemicals, salts and acids• Generally used where corrosion resistance and toughness are primary requirements.
RS Pro ESD Epoxy Coated Tweezers. A series ...
Description:
RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications. • Non-magnetisable • Corrosion resistance to most chemicals, salts and acids • Generally used where corrosion resistance and toughness are primary ...
Cushion grip ’Pyroplast’ handle for maximum comfort and ...
Description:
Cushion grip ’Pyroplast’ handle for maximum comfort and reduced operator hand fatigueGrips also absorb heat for additional operator protectionTemperature resistance 300 °CESD safeNon-magnetic, anti-acid alloy.