- RS Stock No.:
- 179-5403
- Mfr. Part No.:
- 92 95 89
- Brand:
- Knipex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-5403
- Mfr. Part No.:
- 92 95 89
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
All Purpose Use,For Efficient Clamping,Nickel Plated Pointed,Straight Shape,Fineserrated Gripping Surfaces,Handles With Plastic Attachment
For Holding Small Parts Without Finger Pressure
For Efficient Clamping
Spring Steel, Chrome Plated
Model:
Narrow Tips
Straight Pattern
Gripping Surfaces With Fine Transverse Serration
Handles With Plastic Attachment
For Efficient Clamping
Spring Steel, Chrome Plated
Model:
Narrow Tips
Straight Pattern
Gripping Surfaces With Fine Transverse Serration
Handles With Plastic Attachment
Specifications
Attribute | Value |
---|---|
Model Number | 92 95 89 |
Material | Steel |
Overall Length | 160 mm |
Point Type | Straight |