- RS Stock No.:
- 179-5396
- Mfr. Part No.:
- 92 72 45
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5396
- Mfr. Part No.:
- 92 72 45
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round Tips Approx. 3.5 Mm Wide,Serrated Gripping Surfaces,Stainless,Anti-Magnetic
Universally Applicable
Straight Pattern
Wide, Round Tips
Serrated Handles
Model:
Round Tips, Approx. 3.5 Mm Wide
Knurled Gripping Surfaces
Non-Reflective Matt Finish
Stainless, Anti-Magnetic and Acid-Proof
Straight Pattern
Wide, Round Tips
Serrated Handles
Model:
Round Tips, Approx. 3.5 Mm Wide
Knurled Gripping Surfaces
Non-Reflective Matt Finish
Stainless, Anti-Magnetic and Acid-Proof
Specifications
Attribute | Value |
---|---|
Model Number | 92 72 45 |
Material | Stainless Steel |
Overall Length | 145 mm |
Point Type | Rounded |
Anti-Magnetic | Yes |
Anti-Acid | Yes |