- RS Stock No.:
- 179-5387
- Mfr. Part No.:
- 92 32 29
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5387
- Mfr. Part No.:
- 92 32 29
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex universal tweezers are suitable for demanding standard applications and precision tasks.It comes in wide range of designs such as straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths.
For the electronics industry, watchmakers and jewellers
High quality stainless steel that is extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials
Made of stainless steel
High quality stainless steel that is extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials
Made of stainless steel
Specifications
Attribute | Value |
---|---|
Model Number | 92 32 29 |
Material | Stainless Steel |
Overall Length | 120 |
Point Type | Extra Fine |
Anti-Magnetic | Yes |