RS PRO 130 mm, Anti-Magnetic Stainless Steel, ESD Anti-Acid Tweezers

  • RS Stock No. 136-9794
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

RS Pro ESD Foam Grip Tweezers AA.SA.DN.6

High precision 130 mm tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring soft ESD ergonomic foam grips for enhanced operator comfort. Ideal handling ESD sensitive components or small static items.

Typical Applications

• Tweezers and cutting tools for the electronic industry • Watch-makers and jewellers
• Laboratory and medical applications in mild aggressive chemical environments
• Ideal for repetitive handling tasks in specimen preparation, electronics, instrumentation, laboratories and forensics

Features and Benefits

• ESD safe • Ergonomic design
• Precision tip
• Anti-magnetic
• Flexible
• Tear resistance
• Abrasion/wear resistance
• Chemical resistance

Ergonomic ESD Foam Grip Tweezers

Specifications
Attribute Value
Model Number AA.SA.DN
Material Stainless Steel
Overall Length 130 mm
Anti-Magnetic Yes
ESD Safe Yes
Anti-Acid Yes
Maximum Temperature +70 (Service)°C
Discontinued product