- RS Stock No.:
- 136-9720
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9720
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro High Precision Tweezers
RS Pro high precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components.
Features and Benefits
Comfortable and precision handling
Tip symmetry and balance
Anti-Acid materials
Tip symmetry and balance
Anti-Acid materials
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Specifications
Attribute | Value |
---|---|
Model Number | 5.TA |
Material | Titanium |
Overall Length | 110 |
Point Type | Extra Fine |
Anti-Magnetic | Yes |
Anti-Acid | Yes |