- RS Stock No.:
- 136-7338
- Mfr. Part No.:
- SM109.SA.NE.1
- Brand:
- ideal-tek
Discontinued product
- RS Stock No.:
- 136-7338
- Mfr. Part No.:
- SM109.SA.NE.1
- Brand:
- ideal-tek
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ESD Epoxy Coated Tweezers
Ideal-tek ESD Epoxy Coated Tweezers, manufactured from corrosion resistant stainless steel and ESD epoxy coated. Offers excellent consistency and makes them an excellent choice for use with SMD and SMT components.
Features and Benefits
ESD epoxy coated tweezers
Anti-Acid/Anti-Mag SS
Ideal tips for positioning, soldering 1 mm wide components
No anti-crush feature
Various point types available
Overall Length: 120 mm
ESD Epoxy Coated Tweezers
Specifications
Attribute | Value |
---|---|
Model Number | SM109.SA.NE |
Material | Polyester (Handle), Stainless Steel (Body) |
Overall Length | 120 mm |
Point Type | Bent |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |