- RS Stock No.:
- 753-2914
- Mfr. Part No.:
- DSL70E6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2914
- Mfr. Part No.:
- DSL70E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
DSL70, TVS diodes Array, Infineon
ESD and Transient Voltage Protection of high-speed data lines
IEC61000-4-2 (ESD): ±15kV (Air / Contact)
IEC61000-4-4 (EFT): 4kV / 80A (5/50ns)
IEC61000-4-2 (ESD): ±15kV (Air / Contact)
IEC61000-4-4 (EFT): 4kV / 80A (5/50ns)
Transient Voltage Suppressors, Infineon
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | 2x Series Pair |
Maximum Clamping Voltage | 9V |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Maximum Reverse Stand-off Voltage | 50V |
Pin Count | 4 |
Peak Pulse Power Dissipation | 245W |
Maximum Peak Pulse Current | 27A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.9 x 1.3 x 1mm |
Maximum Reverse Leakage Current | 5nA |
Length | 2.9mm |
Height | 1mm |
Width | 1.3mm |