- RS Stock No.:
- 714-6881
- Mfr. Part No.:
- DA112S1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-6881
- Mfr. Part No.:
- DA112S1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DA Series, Diode Array
Array of 8 or 12 diodes used to protect signal lines from transient overvoltages by clamping action
Transient protection for I/O lines of microcontroller to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
Low input capacitance
Maximum voltage of each diode 18V
Applications in protection of logic side of ISDN S-interface
Transient protection for I/O lines of microcontroller to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
Low input capacitance
Maximum voltage of each diode 18V
Applications in protection of logic side of ISDN S-interface
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Continuous Forward Current | 50mA |
Peak Reverse Repetitive Voltage | 18V |
Diode Configuration | Array (6x Series Pair) |
Pin Count | 8 |
Maximum Forward Voltage Drop | 12V |
Number of Elements per Chip | 12 |
Diode Technology | Silicon Junction |