- RS Stock No.:
- 709-9063
- Mfr. Part No.:
- TPD3E001DRLR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9063
- Mfr. Part No.:
- TPD3E001DRLR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 5 |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.6 x 1.2 x 0.55mm |
Length | 1.6mm |
Width | 1.2mm |
Height | 0.55mm |