Texas Instruments TPD2E009DRTR, Dual Uni-Directional ESD Protection Array, 45W, 3-Pin SOT-9X3

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Specifications
Attribute Value
Diode Configuration Complex Array
Direction Type Uni-Directional
Maximum Clamping Voltage 8V
Minimum Breakdown Voltage 7V
Mounting Type Surface Mount
Package Type SOT-9X3
Maximum Reverse Stand-off Voltage 5.5V
Pin Count 3
Peak Pulse Power Dissipation 45W
Maximum Peak Pulse Current 5A
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.45mm
Dimensions 1.05 x 0.85 x 0.45mm
Length 1.05mm
Test Current 1mA
Width 0.85mm
Price (ex. GST) Each (On a Reel of 3000)
$ 0.263
(exc. GST)
$ 0.289
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.263
$789.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
ESD Protection Exceeds ±15kV Human-Body Model (HBM) ±8kV ...
Description:
ESD Protection Exceeds ±15kV Human-Body Model (HBM) ±8kV IEC 61000-4-2 Contact Discharge ±15kV IEC 61000-4-2 Air-Gap DischargeLow 1.5pF Input CapacitanceLow 1nA (Max.) Leakage CurrentLow 1nA Supply CurrentApplications in USB 2.0, Ethernet, FireWire™, SVGA Video, Cell Phones, etc.
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, ...
Description:
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines. Ultra-low capacitance2 and 4 Line ESD ProtectionComplies with Standard IEC61000-4-2 level 4.
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, ...
Description:
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines. Ultra-low capacitance2 and 4 Line ESD ProtectionComplies with Standard IEC61000-4-2 level 4.
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, ...
Description:
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines. Ultra-low capacitance2 and 4 Line ESD ProtectionComplies with Standard IEC61000-4-2 level 4.