- RS Stock No.:
- 162-6446
- Mfr. Part No.:
- TPD6E004RSER
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6446
- Mfr. Part No.:
- TPD6E004RSER
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 8 |
Number of Elements per Chip | 6 |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.5 x 1.5 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Length | 1.5mm |
Width | 1.5mm |
Height | 0.55mm |