- RS Stock No.:
- 145-9452
- Mfr. Part No.:
- ESD24VS2UE6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9452
- Mfr. Part No.:
- ESD24VS2UE6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 41V |
Minimum Breakdown Voltage | 26V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 230W |
Maximum Peak Pulse Current | 5A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.3 x 1mm |
Width | 1.3mm |
Length | 2.9mm |
Maximum Reverse Leakage Current | 10nA |
Height | 1mm |