- RS Stock No.:
- 196-3849
- Mfr. Part No.:
- ARMWALLDSLP
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$317.17
(exc. GST)
$348.89
(inc. GST)
Units | Per unit |
1 + | $317.17 |
- RS Stock No.:
- 196-3849
- Mfr. Part No.:
- ARMWALLDSLP
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com VESA Monitor Wall Mount with Extension Arm, 14kg Maximum Load Capacity, 3.4kg Weight - ARMWALLDSLP
For more wall space and optimal viewing freedom of your VESA monitors, choose this wall mount from StarTech.com. Its extension arm allows you to carry your monitors up to 52cm away from the wall or 129mm when you're not using them. With three swivel points, you can enjoy an extended range of motion, making this mount useful for making presentations in offices and lecture theatres.
Robust constructionThe unit is made of durable aluminium material that's resistant to corrosion and impact, so you can use it in harsh environments.
Tool-free assemblyThanks to slide and click connections, assembly is simple and doesn't need any tools.
Large capacity This unit is designed to carry up to 14kg of weight and can comfortably hold monitors without losing integrity.
Tool-free assemblyThanks to slide and click connections, assembly is simple and doesn't need any tools.
Large capacity This unit is designed to carry up to 14kg of weight and can comfortably hold monitors without losing integrity.
Light weight of 3.4kg for easy handling
+/- 180° pan angle lets you move your screen from left to right for clear viewing
+/- 180° pan angle lets you move your screen from left to right for clear viewing
Free up space with this wall-mount monitor arm and enjoy optimum viewing with the long dual-swivel extension arm. The premium design ensures smooth, effortless motion and makes it easy to re-position your display, to work in comfort or collaborate with others. The attractive silver finish complements your decor.The wall-mount system is ideal for business, healthcare, financial or other settings, where you may want to share your screen, or for customer-facing interactive displays.
FAQs
Can I use this wall mount with curved displays?Yes, you can use this wall mount with curved and ultra-wide displays, making it a versatile solution.
Mounting Options
Wall-Mount
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 34in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 14kg |
Screen Size Capacity | 34 in |
Screen Size Minimum | 13in |
Screen Size Maximum | 34in |
Depth | 340mm |
Colour | Silver |
Related links
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 34in...
- StarTech.com Desk Mounting for 1 x Screen, 34in Screen Size
- StarTech.com Wall Mounting Monitor Arm for 2 x Screen, 24in Screen Size
- StarTech.com for 1 x Screen, 34in Screen Size
- StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 80in Screen Size
- StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 100in Screen Size