- RS Stock No.:
- 493-8331
- Mfr. Part No.:
- 3842992897/1000
- Brand:
- Bosch Rexroth
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$97.06
(exc. GST)
$106.77
(inc. GST)
Units | Per unit |
1 - 4 | $97.06 |
5 - 9 | $95.13 |
10 + | $92.56 |
- RS Stock No.:
- 493-8331
- Mfr. Part No.:
- 3842992897/1000
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2 Grooves, 45 (W) x45mm (H) Profile - MGE Series - 3842992897/1000
Looking for a stable support for your metal structure? Choose this strut from Bosch Rexroth. Its two 10mm grooves are compatible with all conventional profile dimensions, so it can be used in a broad range of modular installations, from tables to machine frames. The computer-optimised design ensures an excellent ratio of strength to weight – the unit weighs just 1.3kg/m for a relatively high 8.6cm⁴ secondary moment of inertia. This means it won't bend when put under pressure.
• 1000mm length for building larger structures or cutting to size
• 45 (W) x 45mm (H) profile with ergonomic curved design to minimise unnecessary weight and bulk
• Neutral silver colour for a professional look where presentation is a consideration
• 45 (W) x 45mm (H) profile with ergonomic curved design to minimise unnecessary weight and bulk
• Neutral silver colour for a professional look where presentation is a consideration
Applications
• Transporation and logistics
• Schools and colleges
• Factories
• Schools and colleges
• Factories
What material is this strut made from?
This component is made of lightweight and strong aluminium that's also resistant to corrosion for durability.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- RS PRO Silver Aluminium 45 x 45 mm 2m Length
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- RS PRO Silver Aluminium 45 x 90 mm 2m Length
- RS PRO Silver Aluminium 45 x 45 mm 3m Length
- Bosch Rexroth Black Polypropylene End Cap 10mm Groove
- Bosch Rexroth Plastic Door Hinge 10mm Slot, 45 x 45 mm Strut Profile
- Bosch Rexroth 45° Connector Connecting Component Groove Size 10mm