- RS Stock No.:
- 390-0032
- Mfr. Part No.:
- 3842992425/2000
- Brand:
- Bosch Rexroth
11 In AU stock for next working day delivery
141 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$180.03
(exc. GST)
$198.03
(inc. GST)
Units | Per unit |
1 - 24 | $180.03 |
25 - 49 | $178.24 |
50 + | $175.68 |
- RS Stock No.:
- 390-0032
- Mfr. Part No.:
- 3842992425/2000
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 4 x 10mm Grooves, 45 (W) x 45mm (H) Profile - MGE Series - 3842992425/2000
Create a sturdy frame for your structure with this strut from Bosch Rexroth. It has a square design with a groove on each side running along the entire strut length. This makes it a versatile structural element for building custom setups. The 10mm grooves are shaped for the secure attachment of a T-head bolt (390-0313). This means you can create a strong and rigid system that will bear the stresses of medium-weight loads.
• 2000mm length lets make large-scale structures
• Can be cut down to size, so you can customise your frameworks
• Light weight of 1.6kg per metre for easy handling
• Can be cut down to size, so you can customise your frameworks
• Light weight of 1.6kg per metre for easy handling
Applications
• Warehousing facilities
• Material handling equipment
• Construction industry
• Material handling equipment
• Construction industry
What material is this strut made from?
This strut is made from aluminium, making it durable and resistant to corrosion.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 10mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- RS PRO Silver Aluminium 45 x 45 mm 2m Length
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- RS PRO Silver Aluminium 45 x 90 mm 2m Length
- RS PRO Silver Aluminium 45 x 45 mm 3m Length
- Bosch Rexroth Black Polypropylene End Cap 10mm Groove
- Bosch Rexroth Plastic Door Hinge 10mm Slot, 45 x 45 mm Strut Profile
- Bosch Rexroth 45° Connector Connecting Component Groove Size 10mm