- RS Stock No.:
- 331-3781
- Mfr. Part No.:
- XCBM 2X64
- Brand:
- FlexLink
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$480.00
(exc. GST)
$528.00
(inc. GST)
Units | Per unit |
1 - 4 | $480.00 |
5 - 9 | $472.84 |
10 + | $459.30 |
- RS Stock No.:
- 331-3781
- Mfr. Part No.:
- XCBM 2X64
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
64mm x 64mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 64 x 64 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 11mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- Infineon IMD700AQ064X128AAXUMA1 PG-VQFN-64-8
- STMicroelectronics L99DZ200GTR 64-LQFP
- Infineon IMD701AQ064X128AAXUMA1 PG-VQFN-64-8
- Infineon 64-Pin QFN 64 pins MA12070PXUMA1
- Infineon TLE9180D31QKXUMA1 60V 64-Pin, LQFP-64
- Infineon 64-Pin QFN 64 pins MA12070XUMA1
- Renesas Electronics 9DB1233AGLF Clock Buffer 64-Pin TSSOP-64
- FlexLink Grey Square End Cap 11mm Groove