- RS Stock No.:
- 308-0144
- Mfr. Part No.:
- XDBM 1X44
- Brand:
- FlexLink
- RS Stock No.:
- 308-0144
- Mfr. Part No.:
- XDBM 1X44
- Brand:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 5.6mm |
Number of Grooves | 2, 3 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |
Related links
- FlexLink XC Aluminium Guide Profile, 1 m L
- FlexLink M6 Fastener Yoke Connecting Component 88 mm, Groove Size 11mm
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink M6 Angle Bracket Connecting Component Groove Size 11mm
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Triangular End Cap 45 ° 11mm Groove
- FlexLink End Plate 11mm Groove