- RS Stock No.:
- 289-9111
- Mfr. Part No.:
- XFEB 2X30 T2
- Brand:
- FlexLink
- RS Stock No.:
- 289-9111
- Mfr. Part No.:
- XFEB 2X30 T2
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
30 x 30mm
For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.
Note
XFEBT2 has 2 slots, ie. not as illustrated here
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 7.2mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | XF |
Series | XF |
Related links
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 5.6mm Groove Series XD
- RZUB3 Mounting Cross Profile W3
- RZUT3 Mounting Cross Profile D3
- RZULT3 Mounting Cross Profile D3
- RZULT6 Mounting Cross Profile D6
- RZT6P2 Mounting cross profile D6
- RZUH8 Mounting Cross Profile H8