- RS Stock No.:
- 261-1911
- Mfr. Part No.:
- XCBM 1X44X88
- Brand:
- FlexLink
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$221.16
(exc. GST)
$243.28
(inc. GST)
Units | Per unit |
1 - 4 | $221.16 |
5 - 9 | $214.98 |
10 + | $209.21 |
- RS Stock No.:
- 261-1911
- Mfr. Part No.:
- XCBM 1X44X88
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 88 mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 88 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 11mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- RS PRO Glass Panel Profile 8mm Slot, 40 mm Strut Profile
- Bosch Rexroth Sealing Profile 6 Strut Profile
- Bosch Rexroth NBR Sealing Profile 8mm Slot, 30 mm Strut Profile
- ABB Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB IS2 Series Galvanised Steel Profile for Use with IS2 Enclosures
- RZUH8 Mounting Cross Profile H8
- Schneider Electric NSYSMVR Series Vertical Profile