- RS Stock No.:
- 249-0152
- Mfr. Part No.:
- XDEB 1X22 T2
- Brand:
- FlexLink
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.20
(exc. GST)
$50.82
(inc. GST)
Units | Per unit |
1 - 4 | $46.20 |
5 - 9 | $45.31 |
10 + | $44.10 |
- RS Stock No.:
- 249-0152
- Mfr. Part No.:
- XDEB 1X22 T2
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 22mm Beams
The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 22 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 5.6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |
Related links
- RS PRO Glass Panel Profile 8mm Slot, 40 mm Strut Profile
- Bosch Rexroth Sealing Profile 6 Strut Profile
- Bosch Rexroth NBR Sealing Profile 8mm Slot, 30 mm Strut Profile
- ABB Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB IS2 Series Galvanised Steel Profile for Use with IS2 Enclosures
- RZUH8 Mounting Cross Profile H8
- Schneider Electric NSYSMVR Series Vertical Profile