- RS Stock No.:
- 248-9742
- Mfr. Part No.:
- XCBM 1X44
- Brand:
- FlexLink
- RS Stock No.:
- 248-9742
- Mfr. Part No.:
- XCBM 1X44
- Brand:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 11mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- FlexLink XC Aluminium Guide Profile, 1 m L
- FlexLink M6 Mounting Plate Connecting Component 88 mm, Groove Size 11mm
- FlexLink M6 Angle Bracket Connecting Component Groove Size 11mm
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Triangular End Cap 45 ° 11mm Groove
- FlexLink End Plate 11mm Groove
- FlexLink Silver Aluminium Profile Strut 5.6mm Groove Series XD