- RS Stock No.:
- 248-9635
- Mfr. Part No.:
- XCBL 1X44 T2
- Brand:
- FlexLink
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$74.26
(exc. GST)
$81.69
(inc. GST)
Units | Per unit |
1 - 4 | $74.26 |
5 - 9 | $72.82 |
10 + | $70.85 |
- RS Stock No.:
- 248-9635
- Mfr. Part No.:
- XCBL 1X44 T2
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 11mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- FlexLink M6 Fastener Yoke Connecting Component 88 mm, Groove Size 11mm
- FlexLink M6 Angle Bracket Connecting Component Groove Size 11mm
- FlexLink Silver Aluminium Profile Strut 5.6mm Groove Series XD
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Triangular End Cap 45 ° 11mm Groove
- FlexLink End Plate 11mm Groove