- RS Stock No.:
- 219-9454
- Mfr. Part No.:
- NSYCMT5020
- Brand:
- Schneider Electric
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,277.00
(exc. GST)
$1,404.70
(inc. GST)
Units | Per unit |
1 + | $1,277.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9454
- Mfr. Part No.:
- NSYCMT5020
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric tubes has 10.5 kg weight. It has 1500 mm length and 50 mm width. It has 1500 mm height and 4 mm thickness.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Square Tube |
Better World Verification | Green Premium |
Better World Product | Yes |