- RS Stock No.:
- 145-9769
- Brand:
- RS PRO
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$33.54
(exc. GST)
$36.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $33.54 | $6.708 |
5 + | $30.18 | $6.036 |
*price indicative |
- RS Stock No.:
- 145-9769
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Tube Clamps - Single
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 19mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 19mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Related links
- 3M Tape Dispenser for 19mm Width Tape
- 3M Tape Dispenser and Tape for 19mm Width Tape
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- 3M 20A Inline Fuse Holder for 19mm Fuse, 32V
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM12 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DMK6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style