- RS Stock No.:
- 145-9768
- Brand:
- RS PRO
3 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$54.18
(exc. GST)
$59.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $54.18 | $10.836 |
5 + | $44.58 | $8.916 |
*price indicative |
- RS Stock No.:
- 145-9768
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 18mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 18mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Related links
- RS PRO Double Tube Clamp for 15mm tube
- Parker Single Tube Clamp for 18mm tube, RAP3-218
- RS PRO Double Tube Clamp for 20mm tube
- RS PRO Double Tube Clamp for 6mm tube
- RS PRO Single Tube Clamp for 18mm tube
- Festo POM Blanking Plug for 18mm
- Steel Hydraulic Bite Ring for 18mm Tube Od, 400 bar Max Operating Pressure
- Parker Double Tube Clamp for 18mm tube, RBP1-218