- RS Stock No.:
- 145-9766
- Brand:
- RS PRO
- RS Stock No.:
- 145-9766
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 16mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 16mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Related links
- Zinc Plated Steel Hydraulic Tubing, 2m
- RS PRO Black Plated Steel P Clamp, 50mm Max. Bundle
- RS PRO Stainless Steel Silver Hinged Pipe Clamp, 2 1/2in
- RS PRO Double Sided Matrix Board FR4 1.02mm Holes 233.4 x 220mm
- Unistrut Steel Pipe Clamp 32mm x , 14mm
- RS PRO Double Acting Cylinder - 32mm Bore FVBC Series, Double Acting
- RS PRO Double Swivel Combination Connecting Component Round Tube...
- 54mm x 42mm Pipe Clamping Set