- RS Stock No.:
- 807-407
- Mfr. Part No.:
- RAP3-108
- Brand:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-407
- Mfr. Part No.:
- RAP3-108
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tube Clamp Single
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 8mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 8mm |
Clamp Spacing | 0.9m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |