- RS Stock No.:
- 237-6712
- Mfr. Part No.:
- P68-PR336R-38
- Brand:
- PULSAR
- RS Stock No.:
- 237-6712
- Mfr. Part No.:
- P68-PR336R-38
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® Combat trousers has regular leg. The fabric of product is 275gsm 80% polyester, 20% cotton with twill finish.
Double stitched RFX reflective tape
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Specifications
Attribute | Value |
---|---|
Colour | Orange, Yellow |
Style | Trousers |
Gender | Men |
Related links
- PULSAR Orange Hi Vis Work Trousers
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 54in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 60in Waist Size
- Trousers Hi-Vis Orange Pulsarail Combat
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 52in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 50in Waist Size
- Trouser Combat GORT Reg Leg