- RS Stock No.:
- 237-6707
- Mfr. Part No.:
- P68-PR336LDSR-18
- Brand:
- PULSAR
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.39
(exc. GST)
$77.43
(inc. GST)
Units | Per unit |
1 + | $70.39 |
- RS Stock No.:
- 237-6707
- Mfr. Part No.:
- P68-PR336LDSR-18
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® ladies combat trousers has regular leg (29"). The fabric of product is 275gsm 80% polyester, 20% cotton with twill finish.
Double stitched RFX reflective tape
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Specifications
Attribute | Value |
---|---|
Colour | Orange, Yellow |
Style | Trousers |
Gender | Women |
Related links
- PULSAR LFE959 Yellow Women Hi Vis Jacket, 18
- PULSAR LFE969 Orange Women Hi Vis Parka, 18
- PULSAR LFE960 Orange Women Hi Vis Jacket, 18
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 18
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 46in Waist Size
- PULSAR LFE963 Orange Women Hi Vis Jacket, 18
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 44in Waist Size
- PULSAR LFE968 Yellow Women Hi Vis Parka, 18