- RS Stock No.:
- 146-2744
- Mfr. Part No.:
- 1902467
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2744
- Mfr. Part No.:
- 1902467
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Executive Quick Cart is the industrys most durable mobile cart solution for housekeeping, janitorial and maintenance environments.
REPELS WATER, OIL, AND STAINS with Teflon® fabric protector coating to maintain aesthetics and protect against daily use
HIGH PERFORMANCE MATERIAL construction provides strength and rigidity to withstand rigorous daily use
HEAVY-DUTY KICK PLATE increases durablity
SECURE STICK GOODS with heavy duty strap and large front pocket that will hold a Flexible Flat Mop (1867396 - Frame & 1863883 - Handle) or Sweeper (FG421588BLA)
ADJUSTABLE DIVIDERS helps organize amenities and supplies
ALUMINUM TELESCOPING HANDLE is dependable for heavy daily use
ROBUST BALL-BEARING WHEELS are designed for reduced noise and heavy-duty use
REMOVABLE INNER LINER is treated with Teflon® fabric protector for easy cleaning
IDEAL FOR: Housekeeping (stay-overs, turndown, and much more), Lobbies, Public Restrooms, Maintenance, and much more
INCLUDES: Quick Cart Caddy - Large (1902468)
REPLACEMENT LINER is 1902701
HIGH PERFORMANCE MATERIAL construction provides strength and rigidity to withstand rigorous daily use
HEAVY-DUTY KICK PLATE increases durablity
SECURE STICK GOODS with heavy duty strap and large front pocket that will hold a Flexible Flat Mop (1867396 - Frame & 1863883 - Handle) or Sweeper (FG421588BLA)
ADJUSTABLE DIVIDERS helps organize amenities and supplies
ALUMINUM TELESCOPING HANDLE is dependable for heavy daily use
ROBUST BALL-BEARING WHEELS are designed for reduced noise and heavy-duty use
REMOVABLE INNER LINER is treated with Teflon® fabric protector for easy cleaning
IDEAL FOR: Housekeeping (stay-overs, turndown, and much more), Lobbies, Public Restrooms, Maintenance, and much more
INCLUDES: Quick Cart Caddy - Large (1902468)
REPLACEMENT LINER is 1902701
Specifications
Attribute | Value |
---|---|
Type | Cart Bag |
Load Capacity | 13.6kg |
Overall Height | 432mm |