RS PRO 0.4 x 1.3 mm, 2 mm Ceramic 1 Piece Trim Tools

  • RS Stock No. 265-2675
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Ceramic Alignment Screwdriver

Ideal for electronic production, service or repair engineers
Durable zirconia fine ceramic tips
4 in 1 double-ended blades with slotted and hex tip profiles
Ideal for PCB work - insulating tips prevent short circuits during adjustment
Supplied with pocket clip and protective end cap

Specifications
Attribute Value
Tip Material Ceramic
Number of Pieces 1
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 84.26
(exc. GST)
$ 92.69
(inc. GST)
units
Per unit
1 +
$84.26
Related Products
Strap/Sheet Cutting Knife RS PRO's tough and durable ...
Description:
Strap/Sheet Cutting Knife RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment With the knife being constructed of high carbon steel, it can cut through some of the toughest materials ...
Trimming Knife RS PRO's tough and durable trimming ...
Description:
Trimming Knife RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment With the knife being constructed of steel, it can cut through some of the toughest materials with ease. Our RS ...
RS Pro Heavy Duty Fixed Blade Trimming Knife ...
Description:
RS Pro Heavy Duty Fixed Blade Trimming Knife Professional RS Pro heavy duty fixed utility knife designed with a non slip grip Features and Benefits: Heavy duty zinc alloy construction Twist to open Contoured non slip grip Accepts industry standard ...
RS PRO Heavy Duty Scissors RS PRO Heavy ...
Description:
RS PRO Heavy Duty Scissors RS PRO Heavy duty stainless steel utility shears ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue Ideal for industrial and office use, wet processing and other high moisture areas to ...