- RS Stock No.:
- 896-7144
- Mfr. Part No.:
- CT-6EV 1kR
- Brand:
- Nidec Components
295 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.476
(exc. GST)
$1.624
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $1.476 | $7.38 |
50 - 95 | $1.44 | $7.20 |
100 - 245 | $1.404 | $7.02 |
250 - 495 | $1.368 | $6.84 |
500 + | $1.336 | $6.68 |
*price indicative |
- RS Stock No.:
- 896-7144
- Mfr. Part No.:
- CT-6EV 1kR
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Copper, Tin-plated terminal pin
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT6 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 22.4 V |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |
Mechanical Rotation | 260° |