- RS Stock No.:
- 796-4706
- Mfr. Part No.:
- 3224J-1-153E
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 796-4706
- Mfr. Part No.:
- 3224J-1-153E
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 4mm 3224J Series Side Adjust
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 15kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3224 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |