- RS Stock No.:
- 788-4293
- Mfr. Part No.:
- PVZ3K102E01R00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 788-4293
- Mfr. Part No.:
- PVZ3K102E01R00
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
100mW 3mm Open Frame PVZ3H Series
Specially plated solder terminations to give excellent solderability
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant
Applications include: Optical pick up; Cordless telephones; CD players; E-BOOK; Motor; CD-ROMs; Car stereos; TFT-LCD TV sets; stereo headphones
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | PVZ3 |
Termination Style | Gull Wing |
Tolerance | ±30% |
Temperature Coefficient | ±500ppm/°C |
Shaft Diameter | 3 mm |
Length | 3.1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |