- RS Stock No.:
- 753-6767
- Mfr. Part No.:
- 3150W102P
- Brand:
- TE Connectivity
- RS Stock No.:
- 753-6767
- Mfr. Part No.:
- 3150W102P
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
200mW 4mm Open Frame - 3150 Series
Tyco 3150 Series 200mW Offset Top Adjust 4mm SMD cermet open frame trimmer potentiometers with a plus slot that is ideal for automatic top adjustment. The 3150 series is a lightweight and low profile trimmer potentiometer solution ideal for new generation hand held equipments. The 3150 trimmer is suitable for reflow soldering systems and automatic placement, with the central hole filled with resin to improve ease of pick and placement.
Applications for the 3150 series trimmer include: Audio / Visual; Calibration; Instrumentation; Industrial controls
Applications for the 3150 series trimmer include: Audio / Visual; Calibration; Instrumentation; Industrial controls
Weight - 0.2g
Height above the board - 1.5mm
Electrical rotation - 260° ±20°
Mechanical rotation - Continuous
Value marked on the component
In line terminals
Offset top adjust skeletal design
Cermet element
Suited to auto placement featuring excellent vacuum pickup on rotor
Height above the board - 1.5mm
Electrical rotation - 260° ±20°
Mechanical rotation - Continuous
Value marked on the component
In line terminals
Offset top adjust skeletal design
Cermet element
Suited to auto placement featuring excellent vacuum pickup on rotor
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 3150 |
Termination Style | Tab |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |