- RS Stock No.:
- 691-7083
- Mfr. Part No.:
- TC33B-1-102E
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 691-7083
- Mfr. Part No.:
- TC33B-1-102E
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
100mW 3mm Open Frame TC33B series
Recommended for reflow soldering
Rotor design compatible with pick place and automatic adjustment equipment
3 mm size meets EIA/EIAJ standard trimmer footprint
Bottom adjust only
Rotor design compatible with pick place and automatic adjustment equipment
3 mm size meets EIA/EIAJ standard trimmer footprint
Bottom adjust only
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Bottom Adjust |
Power Rating | 0.1W |
Series | TC33 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |