- RS Stock No.:
- 691-2454
- Mfr. Part No.:
- 3223J-1-105E
- Brand:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$7.35
(exc. GST)
$8.09
(inc. GST)
Units | Per unit |
1 - 124 | $7.35 |
125 - 249 | $7.23 |
250 + | $7.06 |
- RS Stock No.:
- 691-2454
- Mfr. Part No.:
- 3223J-1-105E
- Brand:
- Bourns
Legislation and Compliance
Product Details
11-Turn 125mW 3mm Sealed Side Adjust 3223J Series
Sealed to withstand standard board wash processing
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.125W |
Series | 3223 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |