- RS Stock No.:
- 652-4546
- Mfr. Part No.:
- 409HA102M
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-4546
- Mfr. Part No.:
- 409HA102M
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Top Adjust
Cross-slot adjustment
Horizontal mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Horizontal mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |