1kΩ Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity 416 Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cermet Type 416 (5 x 2.5mm) Top Adjust

Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction

Specifications
Attribute Value
Maximum Resistance 1 kΩ
Mounting Type Through Hole
Number of Turns 1
Orientation Top Adjust
Power Rating 0.2W
Series 416
Termination Style Pin
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Length 6.8mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
On back order for despatch 13/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$ 0.503
(exc. GST)
$ 0.553
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$0.503
$5.03
50 - 240
$0.493
$4.93
250 - 490
$0.475
$4.75
500 - 990
$0.458
$4.58
1000 +
$0.445
$4.45
*price indicative
Packaging Options: