- RS Stock No.:
- 619-7784
- Mfr. Part No.:
- SV01A103AEA01R00
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 619-7784
- Mfr. Part No.:
- SV01A103AEA01R00
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
12mm Angle Sensing Potentiometer SMD/Lead
Dust-proof construction
High reliability wiper achieves 1M cycles
Suitable for automotive and audio equipment
4 dia D formation thru-hole rotor allows selection of any kind of gear shape
Supplied SMD or leaded
High reliability wiper achieves 1M cycles
Suitable for automotive and audio equipment
4 dia D formation thru-hole rotor allows selection of any kind of gear shape
Supplied SMD or leaded
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Series | SV01 |
Termination Style | Gull Wing |
Tolerance | ±30% |
Temperature Coefficient | ±500ppm/°C |
Shaft Diameter | 4 mm |
Length | 11mm |