- RS Stock No.:
- 602-4535
- Mfr. Part No.:
- SM-3W 5k Ohm
- Brand:
- Nidec Components
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.784
(exc. GST)
$8.562
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.784 | $38.92 |
50 - 245 | $7.654 | $38.27 |
250 + | $7.316 | $36.58 |
*price indicative |
- RS Stock No.:
- 602-4535
- Mfr. Part No.:
- SM-3W 5k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-3 Series (11 turn model)
3mm size multiple turn trimmer (11 turn)
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | SM-3 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.3 mm |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |