- RS Stock No.:
- 522-0940
- Mfr. Part No.:
- 3362P-1-203LF
- Brand:
- Bourns
81 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1.68
(exc. GST)
$1.85
(inc. GST)
Units | Per unit |
1 - 12 | $1.68 |
13 - 24 | $1.67 |
25 + | $1.65 |
- RS Stock No.:
- 522-0940
- Mfr. Part No.:
- 3362P-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 2.77 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |