- RS Stock No.:
- 522-0849
- Mfr. Part No.:
- 3329P-1-203LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 522-0849
- Mfr. Part No.:
- 3329P-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series
Able to withstand wave soldering and integrated circuit cleaning baths
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |