- RS Stock No.:
- 522-0827
- Mfr. Part No.:
- 3329P-1-103LF
- Brand:
- Bourns
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.97
(exc. GST)
$5.47
(inc. GST)
Units | Per unit |
1 - 12 | $4.97 |
13 - 24 | $4.85 |
25 + | $4.77 |
- RS Stock No.:
- 522-0827
- Mfr. Part No.:
- 3329P-1-103LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series
Able to withstand wave soldering and integrated circuit cleaning baths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |